Antistatic - ESD Symbols Tape Rubber Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81229

DigiKey Part Number
16-1573-ND
Manufacturer
Manufacturer Product Number
81229
Description
TAPE ANTISTATIC ESD CLR 1"X72YDS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Antistatic - ESD Symbols Tape Rubber Adhesive Clear 1.00" (25.40mm) X 216' (66.0m) 72 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
1.00" (25.40mm)
Manufacturer
Desco
Length
216' (66.0m) 72 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Usage
General Purpose
Tape Type
Antistatic - ESD Symbols
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Adhesive
Rubber
Shelf Life Start
Date of Purchase
Backing, Carrier
Cellulose
Shelf Life
12 Months
Thickness
0.0024" (2.4 mils, 0.061mm)
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.25000¥94.25
Manufacturers Standard Package