B1601 | ||
---|---|---|
DigiKey Part Number | 2071-B1601-ND | |
Manufacturer | ||
Manufacturer Product Number | B1601 | |
Description | B1601 WHITE ESD SAFE MANUAL TAPE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tape Desktop 1.00" (25.40mm) Tape Width | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Botron Company Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Tape Width - Max | 1.00" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.66000 | ¥549.66 |
5 | ¥517.32800 | ¥2,586.64 |
10 | ¥501.16100 | ¥5,011.61 |
25 | ¥484.99760 | ¥12,124.94 |