66400 | ||
---|---|---|
DigiKey Part Number | 16-66400-ND | |
Manufacturer | ||
Manufacturer Product Number | 66400 | |
Description | TABLE MAT RUBBER BLUE 40' X 2' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2' (0.61m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2' (0.61m) | |
Thickness | 0.06" (1.52mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,651.00000 | ¥7,651.00 |