Dissipative Table, Workbench Grounding Mat Vinyl Black 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dissipative Table, Workbench Grounding Mat Vinyl Black 4' (1.22m) X 2' (0.61m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

42542

DigiKey Part Number
16-1206-ND
Manufacturer
Manufacturer Product Number
42542
Description
TABLE MAT VINYL BLACK 4'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat Vinyl Black 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Width
2' (0.61m)
Manufacturer
Desco
Thickness
0.125" (3.18mm)
Series
Color
Black
Packaging
Bulk
Material
Vinyl
Part Status
Active
Number of Layers
3
Mat Type
Table, Workbench
Features
Dissipative
Shape
Rectangle
Includes
Cleaner, Common Point Kit w/Snap
Length
4' (1.22m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,389.85000¥1,389.85
Manufacturers Standard Package