
CQ-ESD-MAT-1X2 | |
|---|---|
DigiKey Part Number | 315-CQ-ESD-MAT-1X2-ND |
Manufacturer | |
Manufacturer Product Number | CQ-ESD-MAT-1X2 |
Description | 1 X 2 FOOT ESD MAT 2MM/0.079" TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Table, Workbench Grounding Mat Light Blue 2' (0.61m) X 1' (0.30m) |
Datasheet | Datasheet |
Category | Shape Rectangle |
Manufacturer Chip Quik Inc. | Length 2' (0.61m) |
Series | Width 1' (0.30m) |
Packaging Bulk | Thickness 0.08" (2.03mm) |
Part Status Active | Color Light Blue |
Mat Type Table, Workbench | Includes Ground Cord, Wrist Strap |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥278.08000 | ¥278.08 |
| 10 | ¥250.05300 | ¥2,500.53 |
| 25 | ¥241.45480 | ¥6,036.37 |
| 50 | ¥235.69080 | ¥11,784.54 |
| 100 | ¥230.47040 | ¥23,047.04 |
| 250 | ¥224.30032 | ¥56,075.08 |







