Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Charge Analyzer | |
Usage | Verification of Ionizers, Measuring Static Voltages | |
Features | - | |
Power Supply Type | AC Adapter, Battery, Rechargeable | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,387.78000 | ¥13,387.78 |