Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Workstation Monitor | |
Usage | Work Surface, Wrist Strap Monitoring | |
Features | Audio and Visual Alarms | |
Power Supply Type | AC Adapter | |
Includes | AC Adapter, Certificate, Cords |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,366.32000 | ¥1,366.32 |