Heel Strap, Shoe Strap One Size 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07560

DigiKey Part Number
07560-ND
Manufacturer
Manufacturer Product Number
07560
Description
FOOT GROUND HEEL W/1MEG RESIS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Hook and Loop
Manufacturer
Desco
Strap Material
Rubber
Packaging
Bulk
Resistance
1 MOhms
Part Status
Active
Size
One Size
Type
Heel Strap, Shoe Strap
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 335
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.63000¥93.63
Manufacturers Standard Package