Heel Strap, Shoe Strap (Disposable) One Size Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heel Strap, Shoe Strap (Disposable) One Size Black, Yellow
SCS - Testing ESD Footwear

5402

DigiKey Part Number
SCP638-ND
Manufacturer
Manufacturer Product Number
5402
Description
SHOE GROUNDING STRAPS DISPOSABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Disposable) One Size Black, Yellow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Adhesive
Manufacturer
SCS
Strap Termination
Adhesive
Packaging
Bulk
Size
One Size
Part Status
Active
Color
Black, Yellow
Type
Heel Strap, Shoe Strap (Disposable)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,947
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.47000¥5.47