Heel Strap, Shoe Strap One Size 1 MOhms Neon Lime
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07599

DigiKey Part Number
16-1514-ND
Manufacturer
Manufacturer Product Number
07599
Description
FT GRNDR HL LM GN STRP 1MEG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 1 MOhms Neon Lime
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Strap Closure
Hook and Loop
Manufacturer
Desco
Strap Material
Rubber
Packaging
Bulk
Resistance
1 MOhms
Part Status
Active
Size
One Size
Type
Heel Strap, Shoe Strap
Color
Neon Lime
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,279
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.83000¥65.83
Manufacturers Standard Package