
Category | Strap Closure Hook and Loop |
Manufacturer Desco | Strap Material Rubber |
Packaging Bulk | Resistance 1 MOhms |
Part Status Active | Size One Size |
Type Heel Strap, Shoe Strap | Color Black, Blue |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥113.43000 | ¥113.43 |










