S24SP12004PDFA | |
---|---|
DigiKey Part Number | 941-1755-ND |
Manufacturer | |
Manufacturer Product Number | S24SP12004PDFA |
Description | DC DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 3.5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3.5A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92.8% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.43000 | ¥381.43 |
5 | ¥378.45800 | ¥1,892.29 |
10 | ¥375.47000 | ¥3,754.70 |
30 | ¥363.55233 | ¥10,906.57 |
50 | ¥345.67180 | ¥17,283.59 |
100 | ¥321.83200 | ¥32,183.20 |
250 | ¥317.06440 | ¥79,266.10 |