Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 173.8 CFM (4.87m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFR1212EHE

DigiKey Part Number
603-1988-ND
Manufacturer
Manufacturer Product Number
QFR1212EHE
Description
FAN AXIAL 120X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 173.8 CFM (4.87m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
59.0dB(A)
Mfr
Power (Watts)
12 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Not For New Designs
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.728 lb (330.22 g)
Width
38.00mm
Current Rating (Amps)
1.00A
Air Flow
173.8 CFM (4.87m³/min)
Voltage Range
8 ~ 13.2VDC
Static Pressure
0.844 in H2O (210.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥265.37000¥265.37
10¥213.17800¥2,131.78
36¥186.80722¥6,725.06
72¥173.68431¥12,505.27
108¥168.61130¥18,210.02
Manufacturers Standard Package