QFR0824UHP6 | ||
---|---|---|
DigiKey Part Number | 603-QFR0824UHP6-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0824UHP6 | |
Description | AXIAL 80X25 24V PWM IP68 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 62.2 CFM (1.74m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 62.2 CFM (1.74m³/min) | |
Static Pressure | 0.475 in H2O (118.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 49.6dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥402.40000 | ¥402.40 |
10 | ¥374.31400 | ¥3,743.14 |
25 | ¥336.88240 | ¥8,422.06 |
50 | ¥308.80800 | ¥15,440.40 |
135 | ¥290.09333 | ¥39,162.60 |
270 | ¥252.66174 | ¥68,218.67 |