QFR0824UHP0 | ||
---|---|---|
DigiKey Part Number | 603-QFR0824UHP0-ND | |
Manufacturer | ||
Manufacturer Product Number | QFR0824UHP0 | |
Description | AXIAL 80X25 24V PWM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 65.6 CFM (1.84m³/min) 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 65.6 CFM (1.84m³/min) | |
Static Pressure | 0.488 in H2O (121.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.40000 | ¥249.40 |
10 | ¥231.97000 | ¥2,319.70 |
25 | ¥208.77440 | ¥5,219.36 |
50 | ¥191.37640 | ¥9,568.82 |
135 | ¥179.77807 | ¥24,270.04 |
270 | ¥156.58078 | ¥42,276.81 |
540 | ¥150.78146 | ¥81,421.99 |