PJT-27V150WBNA | ||
---|---|---|
DigiKey Part Number | 1145-1307-ND | |
Manufacturer | ||
Manufacturer Product Number | PJT-27V150WBNA | |
Description | AC/DC CONVERTER 27V 150W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 27V 85 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | PJT-27V150WBNA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 27V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5.55 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.44" H (127.0mm x 76.2mm x 36.6mm) | |
Approval Agency | CB Scheme, CE, EAC, EN, SIQ, UL | |
Standard Number | 50581; 55024; 55032; 60950-1; 61000-3-3; 62368-1; | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥522.20000 | ¥522.20 |
30 | ¥474.72733 | ¥14,241.82 |
120 | ¥443.07833 | ¥53,169.40 |