Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
807,263 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.098" (2.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
174,431 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C | |||
25,739 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.156" (3.96mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA6), Nylon 6 | -25°C ~ 85°C |