MEU-600C24T AAA | ||
---|---|---|
DigiKey Part Number | 1145-1272-ND | |
Manufacturer | ||
Manufacturer Product Number | MEU-600C24T AAA | |
Description | AC/DC CONVERTER 24V 600W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame, Conformal Coated AC DC Converters 1 Output 24V 85 ~ 264 VAC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame, Conformal Coated | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, PMBUS™, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm) | |
Approval Agency | CB Scheme, CE, EN, SIQ, TUV, UL | |
Standard Number | 50581; 55011; 55032; 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,098.04000 | ¥3,098.04 |
5 | ¥3,001.27200 | ¥15,006.36 |
10 | ¥2,904.45100 | ¥29,044.51 |
25 | ¥2,807.63640 | ¥70,190.91 |