
MDS-300APB24 AA | |
|---|---|
DigiKey Part Number | 1145-1137-ND |
Manufacturer | |
Manufacturer Product Number | MDS-300APB24 AA |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Bulk | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CE, EN, SIQ, TUV, UL |
Voltage - Output 1 24V | Standard Number 50581; 55011; 55032; 60601-1; 60950-1 |
Current - Output 1 10 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,165.54000 | ¥1,165.54 |
| 5 | ¥1,110.11400 | ¥5,550.57 |
| 10 | ¥1,087.05000 | ¥10,870.50 |
| 30 | ¥1,051.47333 | ¥31,544.20 |
| 60 | ¥1,029.63017 | ¥61,777.81 |


