GFC0612DW-F00 | |
---|---|
DigiKey Part Number | 603-1195-ND |
Manufacturer | |
Manufacturer Product Number | GFC0612DW-F00 |
Description | FAN AXIAL DUAL 60X76MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 69.7 CFM (1.95m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 76.00mm | |
Air Flow | 69.7 CFM (1.95m³/min) | |
Static Pressure | 2.690 in H2O (670.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 70.2dB(A) | |
Power (Watts) | 28.8 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.617 lb (280.00 g) | |
Current Rating (Amps) | 2.40A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
90 | ¥228.79056 | ¥20,591.15 |