GFC0612DS-AQ14 | |
---|---|
DigiKey Part Number | 603-1496-ND |
Manufacturer | |
Manufacturer Product Number | GFC0612DS-AQ14 |
Description | FAN AXIAL DUAL 60X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 65.0 CFM (1.82m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFC0612DS-AQ14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 56.00mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 2.007 in H2O (499.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 66.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.364 lb (165.11 g) | |
Base Product Number |