
FFB0912EHE-F00 | |
|---|---|
DigiKey Part Number | 603-1427-ND |
Manufacturer | |
Manufacturer Product Number | FFB0912EHE-F00 |
Description | FAN AXIAL 92X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 110.2 CFM (3.09m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | FFB0912EHE-F00 Models |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 12 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.437 lb (198.00 g) |
Width 38.00mm | Current Rating (Amps) 1.00A |
Air Flow 110.2 CFM (3.09m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.665 in H2O (165.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAD1-08038CBLW12 | Qualtek | 40 | Q632-ND | ¥206.30000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥184.97000 | ¥184.97 |
| 10 | ¥149.05700 | ¥1,490.57 |
| 48 | ¥126.86063 | ¥6,089.31 |
| 96 | ¥117.94521 | ¥11,322.74 |
| 144 | ¥115.16264 | ¥16,583.42 |















