Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads
FFB0B12EHE-R00

FFB0812SHE-F00

DigiKey Part Number
603-1419-ND
Manufacturer
Manufacturer Product Number
FFB0812SHE-F00
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 68.5 CFM (1.92m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
48.5dB(A)
Mfr
Power (Watts)
6.96 W
Series
RPM
Packaging
Bulk
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.375 lb (170.1 g)
Width
38.00mm
Current Rating (Amps)
0.580A
Air Flow
68.5 CFM (1.92m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.591 in H2O (147.2 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 267
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥177.91000¥177.91
10¥143.42300¥1,434.23
25¥130.65720¥3,266.43
90¥114.27756¥10,284.98
180¥110.53406¥19,896.13
Manufacturers Standard Package