


DSTL-0829-05 | |
|---|---|
DigiKey Part Number | 1144-1284-ND |
Manufacturer | |
Manufacturer Product Number | DSTL-0829-05 |
Description | SOLENOID PULL INTERMITTENT 5V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Closed Frame (Pull), Tubular Type 0.500" (12.70mm) Stroke 5VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | DSTL-0829-05 Models |
Category | Power (Watts) 70 W |
Manufacturer Delta Electronics | DC Resistance (DCR) 360mOhm |
Series | Bushing Thread 3/4-16 UNF-2A |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Wire Leads with Connector |
Technology Electromechanical | Size / Dimension 1.000" Dia x 1.140" L (25.40mm x 28.96mm) |
Type Closed Frame (Pull), Tubular | Diameter - Shaft 0.307" (7.80mm) |
Duty Cycle Intermittent | Shaft Detail Clevis |
Voltage - Rated 5VDC | Weight 0.225 lb (102.06 g) |
Stroke Length 0.500" (12.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥258.32000 | ¥258.32 |
| 10 | ¥230.07800 | ¥2,300.78 |
| 25 | ¥219.70160 | ¥5,492.54 |
| 50 | ¥212.15480 | ¥10,607.74 |




