




DSOS-0416-24D | |
|---|---|
DigiKey Part Number | 1144-1401-ND |
Manufacturer | |
Manufacturer Product Number | DSOS-0416-24D |
Description | SOLENOID PUSH INTERMITTENT 24V |
Customer Reference | |
Detailed Description | Intermittent Duty Solenoid Open Frame (Push) Type 0.060" (1.52mm) Stroke 24VDC Chassis Mount |
Datasheet | Datasheet |
Category | Stroke Length 0.060" (1.52mm) |
Manufacturer Delta Electronics | Power (Watts) 3.6 W |
Series | DC Resistance (DCR) 160Ohm |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Size / Dimension 0.622" L x 0.304" W x 0.393" H (15.80mm x 7.72mm x 9.98mm) |
Technology Electromechanical | Diameter - Shaft 0.165" (4.19mm) |
Type Open Frame (Push) | Shaft Detail Round |
Duty Cycle Intermittent | Weight 0.013 lb (5.9 g) |
Voltage - Rated 24VDC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.83000 | ¥63.83 |
| 10 | ¥56.84700 | ¥568.47 |
| 25 | ¥54.28360 | ¥1,357.09 |
| 50 | ¥52.42340 | ¥2,621.17 |
| 100 | ¥50.62480 | ¥5,062.48 |











