AC DIN Rail Power Supply 1 Output 24V 3.8A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 24V 3.8A
Delta Electronics DIN Rail Power Supplies  | Digi-Key Daily
Delta Medical Power Solutions Medical & Industrial Power Supplies | Digi-Key Daily

DRP-24V100W1NN

DigiKey Part Number
1145-1095-ND
Manufacturer
Manufacturer Product Number
DRP-24V100W1NN
Description
AC/DC DIN RAIL SUPPLY 24V 100W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 3.8A
Datasheet
 Datasheet
EDA/CAD Models
DRP-24V100W1NN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
100W
Manufacturer
Delta Electronics
Voltage - Isolation
4 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
89%
Part Status
Active
Operating Temperature
-25°C ~ 80°C (With Derating)
Input Type
AC
Features
Adjustable Output, IP20, Load Sharing, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.88" L x 1.57" W x 4.88" H (124.0mm x 40.0mm x 124.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CB Scheme, CE, CSA, EAC, EN, NEC Class 2, SIQ, UL
Voltage - Output 1
24V
Standard Number
107.1-01; 508; 50581; 55011; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1
Current - Output (Max)
3.8A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 145
Factory Stock: 96
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥687.73000¥687.73
24¥575.53333¥13,812.80
48¥553.60208¥26,572.90
72¥541.16097¥38,963.59
120¥525.88767¥63,106.52
Manufacturers Standard Package