DE03D2405A | ||
---|---|---|
DigiKey Part Number | 941-1483-ND | |
Manufacturer | ||
Manufacturer Product Number | DE03D2405A | |
Description | DC DC CONVERTER +/-5V 3W | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 18V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Medical | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 8 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.86000 | ¥135.86 |
5 | ¥134.83000 | ¥674.15 |
10 | ¥133.79600 | ¥1,337.96 |
30 | ¥131.73533 | ¥3,952.06 |
50 | ¥127.61760 | ¥6,380.88 |
100 | ¥115.26740 | ¥11,526.74 |
250 | ¥113.20920 | ¥28,302.30 |
500 | ¥111.15096 | ¥55,575.48 |