Similar

AFB1224VHE-C | |
|---|---|
DigiKey Part Number | 603-1979-ND |
Manufacturer | |
Manufacturer Product Number | AFB1224VHE-C |
Description | FAN AXIAL 120X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 148.3 CFM (4.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1224VHE-C Models |
Category | Noise 51.0dB(A) |
Mfr | Power (Watts) 8.64 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.706 lb (320.24 g) |
Width 38.00mm | Current Rating (Amps) 0.360A |
Air Flow 148.3 CFM (4.15m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.602 in H2O (149.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB1224SHE | Delta Electronics | 0 | 603-1348-ND | ¥201.24000 | Similar |












