AFB1224VH-F00 | ||
---|---|---|
DigiKey Part Number | 603-AFB1224VH-F00-ND | |
Manufacturer | ||
Manufacturer Product Number | AFB1224VH-F00 | |
Description | FAN AXIAL 120X25.4MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 103.7 CFM (2.90m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.40mm | |
Air Flow | 103.7 CFM (2.90m³/min) | |
Static Pressure | 0.371 in H2O (92.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 44.5dB(A) | |
Power (Watts) | 5.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.437 lb (198.00 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.07000 | ¥135.07 |
10 | ¥128.93900 | ¥1,289.39 |
25 | ¥121.26680 | ¥3,031.67 |
54 | ¥116.66167 | ¥6,299.73 |
108 | ¥107.45241 | ¥11,604.86 |
270 | ¥100.54448 | ¥27,147.01 |
540 | ¥99.00941 | ¥53,465.08 |