AFB0612H-AF00 | |
---|---|
DigiKey Part Number | 603-1525-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612H-AF00 |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612H-AF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 23.4 CFM (0.655m³/min) | |
Static Pressure | 0.211 in H2O (52.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 34.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.90000 | ¥147.90 |
10 | ¥141.16200 | ¥1,411.62 |
25 | ¥127.72040 | ¥3,193.01 |
50 | ¥117.63900 | ¥5,881.95 |
180 | ¥105.53867 | ¥18,996.96 |
360 | ¥97.47175 | ¥35,089.83 |
540 | ¥90.74961 | ¥49,004.79 |