Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar





AFB0612DH-TZUT | |
|---|---|
DigiKey Part Number | 603-1814-ND |
Manufacturer | |
Manufacturer Product Number | AFB0612DH-TZUT |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 50.4 CFM (1.41m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0612DH-TZUT Models |
Category | Power (Watts) 10.08 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.840A |
Air Flow 50.4 CFM (1.41m³/min) | Voltage Range 7 ~ 13.2VDC |
Static Pressure 0.926 in H2O (230.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
Noise 55.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFB0612DH-A | Delta Electronics | 0 | 603-AFB0612DH-A-ND | ¥88.27296 | Parametric Equivalent |
| 2410ML-04W-B40-E00 | NMB Technologies Corporation | 0 | P15630-ND | ¥0.00000 | Similar |
| 2410SB-04W-B50-B00 | NMB Technologies Corporation | 0 | P14741-ND | ¥58.03462 | Similar |
| 612NH | ebm-papst Inc. | 0 | 381-2486-ND | ¥304.25000 | Similar |
| 612NN | ebm-papst Inc. | 241 | 381-2487-ND | ¥304.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥163.37000 | ¥163.37 |
| 10 | ¥131.84700 | ¥1,318.47 |
| 25 | ¥120.13040 | ¥3,003.26 |
| 50 | ¥111.77620 | ¥5,588.81 |
| 180 | ¥101.05656 | ¥18,190.18 |





















