Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.7 CFM (0.496m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622M

DigiKey Part Number
381-2379-ND
Manufacturer
Manufacturer Product Number
622M
Description
FAN AXIAL 60X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 17.7 CFM (0.496m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
622M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
29.0dB(A)
Mfr
Power (Watts)
1 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.187 lb (84.82 g)
Width
25.40mm
Voltage Range
8 ~ 15VDC
Air Flow
17.7 CFM (0.496m³/min)
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Bearing Type
Ball
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Fan Type
Lifetime @ Temp.
77500 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥445.93000¥445.93
10¥356.72400¥3,567.24
45¥305.00800¥13,725.36
90¥291.92844¥26,273.56
Manufacturers Standard Package