Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 57.5 CFM (1.61m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME6038X12B1+6-FSR

DigiKey Part Number
1570-1748-ND
Manufacturer
Manufacturer Product Number
ME6038X12B1+6-FSR
Description
FAN AXIAL 60X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 57.5 CFM (1.61m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
PWM Control, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Mfr
Noise
63.0dB(A)
Series
RPM
Packaging
Bulk
Termination
4 Wire Leads
Part Status
Active
Approval Agency
cUL, UL
Voltage - Rated
Weight
0.23 lb (104.33 g)
Size / Dimension
Square - 60mm L x 60mm H
Current Rating (Amps)
1.40A
Width
38.00mm
Voltage Range
7 ~ 13.2VDC
Air Flow
57.5 CFM (1.61m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
1.241 in H2O (309.1 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥201.19000¥201.19
10¥165.01400¥1,650.14
25¥151.31200¥3,782.80
50¥141.44300¥7,072.15
100¥132.09160¥13,209.16
250¥124.92664¥31,231.66
Manufacturers Standard Package