Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0412HHA-TA5F

DigiKey Part Number
603-1209-ND
Manufacturer
Manufacturer Product Number
AFB0412HHA-TA5F
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.1 CFM (0.227m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0412HHA-TA5F Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
600 mW
Mfr
RPM
Series
Termination
3 Wire Leads
Packaging
Box
Ingress Protection
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.031 lb (14.06 g)
Width
10.00mm
Current Rating (Amps)
0.050A
Air Flow
8.1 CFM (0.227m³/min)
Voltage Range
7 ~ 13.8VDC
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection
Base Product Number
Noise
31.5dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥119.90000¥119.90
10¥98.67200¥986.72
25¥93.70280¥2,342.57