VFD110CP23A-21 | ||
---|---|---|
DigiKey Part Number | 2039-VFD110CP23A-21-ND | |
Manufacturer | ||
Manufacturer Product Number | VFD110CP23A-21 | |
Description | VFD-CP2000, 15HP 230V, 3PHASE IN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 46A | |
Wattage - Load | 11000 W | |
Voltage - Supply | 230VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,322.56000 | ¥7,322.56 |
5 | ¥7,181.73000 | ¥35,908.65 |
10 | ¥7,040.91600 | ¥70,409.16 |