MFR Recommended

VFD055C43A | |
|---|---|
DigiKey Part Number | 2039-VFD055C43A-ND |
Manufacturer | |
Manufacturer Product Number | VFD055C43A |
Description | VFD-C2000, 7.5HP 460V, FOC & TRQ |
Customer Reference | |
Detailed Description | Variable Frequency Drive 12A 5500 W Chassis Mount |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Delta Electronics/Industrial Automation | Wattage - Load 5500 W |
Series | Voltage - Supply 460VAC |
Packaging Box | Interface CAN |
Part Status Not For New Designs | Operating Temperature -10°C ~ 50°C |
Mounting Type Chassis Mount | Base Product Number |
Number of Motors 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFD055C43A-21 | Delta Electronics/Industrial Automation | 0 | 2039-VFD055C43A-21-ND | ¥8,414.25000 | MFR Recommended |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6,022.57000 | ¥6,022.57 |












