Variable Frequency Drive 12A 5500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD055C43A-21

DigiKey Part Number
2039-VFD055C43A-21-ND
Manufacturer
Manufacturer Product Number
VFD055C43A-21
Description
VFD-C2000, 7.5HP 460V, FOC & TRQ
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Variable Frequency Drive 12A 5500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Delta Electronics/Industrial Automation
Current - Output
12A
Series
Wattage - Load
5500 W
Packaging
Bulk
Voltage - Supply
460VAC
Part Status
Active
Interface
CAN
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8,414.25000¥8,414.25
Manufacturers Standard Package