UC-ET010-24D | |
---|---|
DigiKey Part Number | 2039-UC-ET010-24D-ND |
Manufacturer | |
Manufacturer Product Number | UC-ET010-24D |
Description | I/O CABLE - IDC 40 IDC 20X2 |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥710.44000 | ¥710.44 |
10 | ¥651.90400 | ¥6,519.04 |
25 | ¥626.83280 | ¥15,670.82 |
50 | ¥605.93840 | ¥30,296.92 |
100 | ¥572.50760 | ¥57,250.76 |