UB-10-ID16A | ||
---|---|---|
DigiKey Part Number | 2039-UB-10-ID16A-ND | |
Manufacturer | ||
Manufacturer Product Number | UB-10-ID16A | |
Description | I/O TERMINAL MODULE - 16 DIGITAL | |
Customer Reference | ||
Detailed Description | 16 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 22-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 16 | |
Features | - | |
Voltage - Rated | - | |
Operating Temperature | - | |
Length | 3.425" (87.00mm) | |
Width | 2.638" (67.00mm) | |
Wire Gauge | 22-24 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥302.86000 | ¥302.86 |