ASD-ABEN0000 | |
---|---|
DigiKey Part Number | 2039-ASD-ABEN0000-ND |
Manufacturer | |
Manufacturer Product Number | ASD-ABEN0000 |
Description | CONNECTOR KIT, ENCODER, USE WITH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | ASDA-A2 Series | |
Usage | Motor with Encoder | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.59000 | ¥258.59 |
5 | ¥250.73000 | ¥1,253.65 |
10 | ¥235.06600 | ¥2,350.66 |
25 | ¥227.22800 | ¥5,680.70 |
50 | ¥219.39160 | ¥10,969.58 |
100 | ¥211.55650 | ¥21,155.65 |
250 | ¥208.42188 | ¥52,105.47 |