AS332T-A | |
---|---|
DigiKey Part Number | 2039-AS332T-A-ND |
Manufacturer | |
Manufacturer Product Number | AS332T-A |
Description | AS300 CPU - 16 DI, 16 DO, NPN SI |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Digital | |
Expandable | 32 Modules Max | |
Voltage - Supply | 24VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RS-485, USB | |
Memory Size | 128K Words | |
Mounting Type | DIN Rail | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,766.98000 | ¥4,766.98 |