ME5HFQXFC-3N000-2 | ||
---|---|---|
DigiKey Part Number | 3247-ME5HFQXFC-3N000-2-ND | |
Manufacturer | ||
Manufacturer Product Number | ME5HFQXFC-3N000-2 | |
Description | SSD 512GB MSATA TLC SATAIII 3.3V | |
Customer Reference | ||
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 512GB SATA III mSATA 3.3V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | mSATA | |
Speed - Read | 550MB/s | |
Speed - Write | 490MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 50.80mm x 29.85mm x 4.00mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,250.34000 | ¥2,250.34 |
10 | ¥2,216.17000 | ¥22,161.70 |
25 | ¥2,167.38960 | ¥54,184.74 |