FFAM0251*1T1 | ||
---|---|---|
DigiKey Part Number | DN41994-ND | |
Manufacturer | ||
Manufacturer Product Number | FFAM0251*1T1 | |
Description | RF FERRITE SHEET 3.937"X3.937" | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | RF EMI Flexible Ferrite Sheet FFAM Ferrite Powder Non-Conductive, Single Sided 3.937" (100.00mm) X 3.937" (100.00mm) X 0.010" (0.25mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 3.937" (100.00mm) | |
Width | 3.937" (100.00mm) | |
Thickness - Overall | 0.010" (0.25mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥193.28000 | ¥193.28 |
10 | ¥178.26400 | ¥1,782.64 |
30 | ¥170.25300 | ¥5,107.59 |
100 | ¥152.22610 | ¥15,222.61 |
250 | ¥145.21596 | ¥36,303.99 |
500 | ¥138.20544 | ¥69,102.72 |