5451-A | ||
---|---|---|
DigiKey Part Number | 1722-1230-ND | |
Manufacturer | ||
Manufacturer Product Number | 5451-A | |
Description | HANDLE PHENOLIC MTG CTR 3.37" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Instrumentation Handle Phenolic Screw Holes, Front |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.940" (49.28mm) | |
Length - Center to Center | 3.370" (85.60mm) | |
Thread/Screw/Hole Size | 0.250" (6.35mm) Inner Dia | |
Material | Phenolic | |
Mounting Type | Screw Holes, Front |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.16000 | ¥38.16 |
10 | ¥35.33500 | ¥353.35 |
100 | ¥31.51250 | ¥3,151.25 |
1,000 | ¥27.69289 | ¥27,692.89 |