1400CQ | ||
---|---|---|
DigiKey Part Number | 1722-1116-ND | |
Manufacturer | ||
Manufacturer Product Number | 1400CQ | |
Description | KNOB KNURLED W/SKIRT 0.250" PHEN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.660" (16.76mm), 0.690" (17.53mm) Skirt | |
Height | 0.410" (10.41mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Red | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.57000 | ¥19.57 |
5 | ¥18.62400 | ¥93.12 |
10 | ¥18.13200 | ¥181.32 |
25 | ¥17.64400 | ¥441.10 |
50 | ¥17.25800 | ¥862.90 |