Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.315" (8.00mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.15000 | ¥28.15 |
10 | ¥19.90100 | ¥199.01 |
100 | ¥16.30090 | ¥1,630.09 |
500 | ¥13.74170 | ¥6,870.85 |
1,000 | ¥12.60446 | ¥12,604.46 |
2,000 | ¥12.08329 | ¥24,166.58 |
5,000 | ¥11.84633 | ¥59,231.65 |