1226-L | ||
---|---|---|
DigiKey Part Number | 1722-1313-ND | |
Manufacturer | ||
Manufacturer Product Number | 1226-L | |
Description | KNOB SERRATED 0.236" PLASTIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Serrated Knob 0.236" (6.00mm) Shaft with Line on Side Plastic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Serrated | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.600" (15.24mm) | |
Height | 0.850" (21.59mm) | |
Indicator | Line on Side | |
Material | Plastic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.41000 | ¥18.41 |
5 | ¥15.31800 | ¥76.59 |
10 | ¥13.78900 | ¥137.89 |
25 | ¥12.25720 | ¥306.43 |
50 | ¥11.03120 | ¥551.56 |
100 | ¥10.72460 | ¥1,072.46 |
250 | ¥10.41844 | ¥2,604.61 |
500 | ¥10.11210 | ¥5,056.05 |
1,000 | ¥9.19271 | ¥9,192.71 |