1216BP | ||
---|---|---|
DigiKey Part Number | 1216BP-ND | |
Manufacturer | ||
Manufacturer Product Number | 1216BP | |
Description | KNOB SERRATED 0.253" PHENOLIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Serrated Knob 0.253" (6.43mm) Shaft with Line on Side Phenolic Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Dual Pointer | |
Type | Serrated | |
Shaft Size | 0.253" (6.43mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.630" (16.00mm) | |
Indicator | Line on Side | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.90000 | ¥105.90 |
10 | ¥100.20400 | ¥1,002.04 |
100 | ¥85.88970 | ¥8,588.97 |
1,000 | ¥74.43741 | ¥74,437.41 |