



DDS-90-2-5 | |
|---|---|
DigiKey Part Number | 226-1022-ND |
Manufacturer | |
Manufacturer Product Number | DDS-90-2-5 |
Description | KNOB KNURLED W/SKRT 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.250" (6.35mm) Shaft with Arrow on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.925" (23.50mm), 1.250" (31.75mm) Skirt |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Skirt |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical with Skirt | Features 6-32 Set Screw (2) |
Type Knurled, Straight | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.58000 | ¥162.58 |
| 5 | ¥141.24000 | ¥706.20 |
| 10 | ¥133.63000 | ¥1,336.30 |
| 25 | ¥124.79200 | ¥3,119.80 |
| 50 | ¥118.91520 | ¥5,945.76 |
| 100 | ¥113.65280 | ¥11,365.28 |
| 250 | ¥107.52296 | ¥26,880.74 |
| 500 | ¥103.43796 | ¥51,718.98 |










