1206AW | ||
---|---|---|
DigiKey Part Number | 1722-1073-ND | |
Manufacturer | ||
Manufacturer Product Number | 1206AW | |
Description | KNOB 0.250" PHENOLIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Knob 0.250" (6.35mm) Shaft with No Indicator Phenolic Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | - | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.410" (35.81mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | 8-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.86000 | ¥49.86 |
5 | ¥48.56200 | ¥242.81 |
10 | ¥47.25200 | ¥472.52 |
25 | ¥45.93800 | ¥1,148.45 |
50 | ¥43.31320 | ¥2,165.66 |
100 | ¥42.00080 | ¥4,200.08 |
250 | ¥38.06304 | ¥9,515.76 |
500 | ¥36.75034 | ¥18,375.17 |
1,000 | ¥35.43788 | ¥35,437.88 |